1N5646 vs MSPLC30TR feature comparison

1N5646 STMicroelectronics

Buy Now Datasheet

MSPLC30TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 36 V
Clamping Voltage-Max 52 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13 DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 29 V 30 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 13 1
Pbfree Code No
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Breakdown Voltage-Max 40.7 V
Breakdown Voltage-Min 33.3 V
Case Connection CATHODE
Configuration SINGLE
Operating Temperature-Min -65 °C
Power Dissipation-Max 1 W
Reference Standard MIL-19500
Technology AVALANCHE

Compare 1N5646 with alternatives

Compare MSPLC30TR with alternatives