1N5640 vs LC17 feature comparison

1N5640 Semicon Components Inc

Buy Now Datasheet

LC17 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMICON COMPONENTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 20 V 19 V
Clamping Voltage-Max 29.1 V 30.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V 17 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 13 5
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Factory Lead Time 21 Weeks
Breakdown Voltage-Max 23.1 V
Breakdown Voltage-Min 18.9 V
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1 W
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5640 with alternatives

Compare LC17 with alternatives