1N5639AE3/TR
vs
MQLC16A
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
21 Weeks
|
|
Breakdown Voltage-Max |
18.9 V
|
19.7 V
|
Breakdown Voltage-Min |
17.1 V
|
17.8 V
|
Breakdown Voltage-Nom |
18 V
|
18.8 V
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-202AA
|
DO-202AA
|
JESD-30 Code |
O-MALF-W2
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Rep Pk Reverse Voltage-Max |
15.3 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-13
|
Pin Count |
|
2
|
Additional Feature |
|
LOW CAPACITANCE
|
Clamping Voltage-Max |
|
26 V
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N5639AE3/TR with alternatives
Compare MQLC16A with alternatives