1N5639
vs
MXLC14
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LITTELFUSE INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
18 V
17.4 V
Clamping Voltage-Max
26.5 V
25.8 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
e0
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
14 V
14 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
13
1
Pbfree Code
No
Part Package Code
DO-13
Package Description
HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
Pin Count
2
Breakdown Voltage-Max
19.1 V
Breakdown Voltage-Min
15.6 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-202AA
JESD-30 Code
O-MALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
1 W
Reference Standard
MIL-19500
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5639 with alternatives
Compare MXLC14 with alternatives