1N5639 vs MVLC14E3 feature comparison

1N5639 STMicroelectronics

Buy Now Datasheet

MVLC14E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18 V
Clamping Voltage-Max 26.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Operating Temperature-Max 175 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14 V 14 V
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Base Number Matches 2 2
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Breakdown Voltage-Max 19.1 V
Breakdown Voltage-Min 15.6 V
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1 W
Reference Standard MIL-19500
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5639 with alternatives

Compare MVLC14E3 with alternatives