1N5638 vs MVLC14A feature comparison

1N5638 ProTek Devices

Buy Now Datasheet

MVLC14A Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROTEK DEVICES MICROSEMI CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 17.6 V 17.2 V
Breakdown Voltage-Min 14.4 V 15.6 V
Case Connection CATHODE CATHODE
Clamping Voltage-Max 23.5 V 23.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.9 V 14 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 13 1
Pbfree Code No
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Breakdown Voltage-Nom 16.4 V
JEDEC-95 Code DO-202AA
Reference Standard MIL-19500

Compare 1N5638 with alternatives

Compare MVLC14A with alternatives