1N5634 vs MXLC9.0TR feature comparison

1N5634 STMicroelectronics

Buy Now Datasheet

MXLC9.0TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 11 V
Clamping Voltage-Max 16.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.9 V 9 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 14 1
Pbfree Code No
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
Breakdown Voltage-Max 12.2 V
Breakdown Voltage-Min 10 V
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1 W
Reference Standard MIL-19500
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5634 with alternatives

Compare MXLC9.0TR with alternatives