1N5631ATR vs MQLC7.0AE3TR feature comparison

1N5631ATR Microsemi Corporation

Buy Now Datasheet

MQLC7.0AE3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-13 DO-13
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN O-MALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.61 V 8.6 V
Breakdown Voltage-Min 7.79 V 7.78 V
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-202AA
JESD-30 Code O-MALF-W2 O-MALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 7.02 V 7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N5631ATR with alternatives

Compare MQLC7.0AE3TR with alternatives