1N5624TR vs BYW82-TR feature comparison

1N5624TR Vishay Semiconductors

Buy Now Datasheet

BYW82-TR Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN VISHAY SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS PACKAGE-2 E-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code E-LALF-W2 E-LALF-W2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 6 µs 6 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
JESD-609 Code e2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N5624TR with alternatives

Compare BYW82-TR with alternatives