1N5623HR
vs
JANS1N5621
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Package Description
O-XALF-W2
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -65C to +175C
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
1100 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
O-XALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Reference Standard
MIL-19500
MIL-19500/429J
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.5 µs
0.3 µs
Reverse Test Voltage
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
7
Factory Lead Time
39 Weeks
Candidate List Date
2020-06-25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Qualifications
DLA, Space
JEDEC-95 Code
DO-7
Qualification Status
Qualified
Compare JANS1N5621 with alternatives