1N5622 vs HER108GA1 feature comparison

1N5622 Digitron Semiconductors

Buy Now Datasheet

HER108GA1 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +200C Military: -55C to +150C
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 1100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 2 µs 0.075 µs
Reverse Test Voltage 1000 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 13 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.80
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code DO-41

Compare HER108GA1 with alternatives