1N5621UV
vs
BYM12-300HE3/97
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY SEMICONDUCTORS
Package Description
O-LELF-R2
O-PELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-PELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
AEC-Q101
Reverse Recovery Time-Max
0.25 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-213AB
Pin Count
2
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-213AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
300 V
Terminal Finish
MATTE TIN
Compare 1N5621UV with alternatives
Compare BYM12-300HE3/97 with alternatives