1N5620R vs 1N5620 feature comparison

1N5620R Microsemi Corporation

Buy Now Datasheet

1N5620 Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 E-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 15
Factory Lead Time 27 Weeks
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 880 V
Forward Voltage-Max (VF) 1.5 V
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 800 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 800 V

Compare 1N5620R with alternatives

Compare 1N5620 with alternatives