1N5619ULS vs JANTXV1N5619US feature comparison

1N5619ULS Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N5619US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Package Description O-LELF-R2 MELF-1, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 E-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 2
Date Of Intro 1994-01-01
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Forward Voltage-Max (VF) 1.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 600 V
Terminal Finish TIN LEAD

Compare 1N5619ULS with alternatives

Compare JANTXV1N5619US with alternatives