1N5617ULS
vs
JANTXV1N5617UL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
O-LELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Rohs Code
No
Part Package Code
MELF
Pin Count
2
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
1.6 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
Number of Phases
1
Operating Temperature-Max
175 °C
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
400 V
Terminal Finish
TIN LEAD
Compare 1N5617ULS with alternatives
Compare JANTXV1N5617UL with alternatives