1N5615HR vs JANKCB1N5615 feature comparison

1N5615HR Bkc Semiconductors Inc

Buy Now Datasheet

JANKCB1N5615 Boca Semiconductor Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC BOCA SEMICONDUCTOR CORP
Package Description MICRO MINIATURE, GLASS PACKAGE-2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +175C
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 50 A

Compare 1N5615HR with alternatives

Compare JANKCB1N5615 with alternatives