1N5615 vs 1N5615 feature comparison

1N5615 TT Electronics OPTEK Technology

Buy Now Datasheet

1N5615 Voltage Multipliers Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC VOLTAGE MULTIPLIERS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code O-XALF-W2 E-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 1 A 1.5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5615 with alternatives

Compare 1N5615 with alternatives