1N5615
vs
1N5615
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEMTECH CORP
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
DO-7
|
DO-7
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
20 Weeks
|
20 Weeks
|
Samacsys Manufacturer |
SEMTECH
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.6 V
|
JEDEC-95 Code |
DO-7
|
|
JESD-30 Code |
E-XALF-W2
|
E-LALF-W2
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
50 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ELLIPTICAL
|
ELLIPTICAL
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.15 µs
|
0.15 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
8
|
36
|
Date Of Intro |
|
1974-04-15
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
FAST RECOVERY
|
Moisture Sensitivity Level |
|
1
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
200 V
|
|
|
|
Compare 1N5615 with alternatives
Compare 1N5615 with alternatives