1N5556 vs JANTXV1N5556 feature comparison

1N5556 Semitronics Corp

Buy Now Datasheet

JANTXV1N5556 Semicon Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP SEMICON COMPONENTS INC
Part Package Code DO-13
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 43.7 V 43.7 V
Breakdown Voltage-Nom 44 V 44 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 63.5 V 63.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40.3 V 40 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1 W
Reference Standard MIL-19500/434
Reverse Current-Max 5 µA

Compare 1N5556 with alternatives

Compare JANTXV1N5556 with alternatives