1N5556 vs JANTX1N5556 feature comparison

1N5556 Advanced Semiconductor Inc

Buy Now Datasheet

JANTX1N5556 Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 43.7 V 43.7 V
Breakdown Voltage-Nom 44 V 44 V
Case Connection CATHODE ISOLATED
Clamping Voltage-Max 63.5 V 63.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-MALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code No
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
JESD-609 Code e0
Power Dissipation-Max 1 W
Reference Standard MIL-19500/434
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare 1N5556 with alternatives

Compare JANTX1N5556 with alternatives