1N5553E3 vs JAN1N5553 feature comparison

1N5553E3 Microsemi Corporation

Buy Now Datasheet

JAN1N5553 Voltage Multipliers Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VOLTAGE MULTIPLIERS INC
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code O-LALF-W2 E-LALF-W2
Non-rep Pk Forward Current-Max 100 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 5 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 9
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500/420
Terminal Finish TIN LEAD

Compare 1N5553E3 with alternatives

Compare JAN1N5553 with alternatives