1N5550D3A-JQRS vs ER3DB feature comparison

1N5550D3A-JQRS TT Electronics Resistors

Buy Now Datasheet

ER3DB Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application POWER
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-CDSO-N2
JESD-609 Code e4
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 2 µs
Surface Mount YES
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position DUAL
Base Number Matches 2 5
Part Package Code SMB
Manufacturer Package Code SMB

Compare 1N5550D3A-JQRS with alternatives