1N5550-G
vs
CR3F-020PBFREE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
CENTRAL SEMICONDUCTOR CORP
Part Package Code
AXIAL DIODE
Package Description
O-XALF-W2
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-XALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
2 µs
0.15 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-201AD
JESD-609 Code
e3
Reverse Current-Max
5 µA
Terminal Finish
MATTE TIN
Compare 1N5550-G with alternatives
Compare CR3F-020PBFREE with alternatives