1N5550 vs JANTXV1N5550 feature comparison

1N5550 Voltage Multipliers Inc

Buy Now Datasheet

JANTXV1N5550 Voltage Multipliers Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VOLTAGE MULTIPLIERS INC VOLTAGE MULTIPLIERS INC
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code E-XALF-W2 E-LALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 5 A 5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 1
kg CO2e/kg 8.8
Average Weight (mg) 283
CO2e (mg) 2490.4
Category CO2 Kg 8.8
Candidate List Date 2022-01-17
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Reference Standard MIL-19500/420
Terminal Finish TIN LEAD

Compare 1N5550 with alternatives

Compare JANTXV1N5550 with alternatives