1N5543B-1
vs
CD5543B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
VPT COMPONENTS
Part Package Code
DO-35
Package Description
O-XALF-W2
DIE-1
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
S-XUUC-N1
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
1
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
25 V
25 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
7
7
Rohs Code
Yes
Dynamic Impedance-Max
100 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
10 µA
Reverse Test Voltage
22.4 V
Compare 1N5543B-1 with alternatives