1N5543B vs JANTXV1N5543B feature comparison

1N5543B VPT Components

Buy Now Datasheet

JANTXV1N5543B Cobham PLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS KNOX SEMICONDUCTORS INC
Package Description GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 25 V
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 9 3
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 100 Ω
Operating Temperature-Max 175 °C
Reference Standard MIL-19500/437
Reverse Current-Max 0.01 µA
Voltage Temp Coeff-Max 22.5 mV/°C

Compare 1N5543B with alternatives

Compare JANTXV1N5543B with alternatives