1N5543B vs JANHCA1N5543B feature comparison

1N5543B MACOM

Buy Now Datasheet

JANHCA1N5543B Microsemi Corporation

Buy Now
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description GLASS PACKAGE-2 DIE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 1994-06-01
Additional Feature LOW NOISE METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2 S-XXUC-N2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 25 V 25 V
Surface Mount NO YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 10 1
Part Package Code DIE
Pin Count 2
Dynamic Impedance-Max 100 Ω
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Standard MIL-19500/437E

Compare 1N5543B with alternatives

Compare JANHCA1N5543B with alternatives