1N5541B vs CD5541B feature comparison

1N5541B International Semiconductor Inc

Buy Now Datasheet

CD5541B MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.4 W
Reference Voltage-Nom 22 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 1 mA
Base Number Matches 23 7
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD5541B with alternatives