1N5540B
vs
CDLL5540B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-35
DO-213AA
JESD-30 Code
O-XALF-W2
O-LELF-R2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
20 V
20 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
18 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Temp Coeff-Max
17.2 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
22
3
Package Description
HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2
Compare 1N5540B with alternatives