1N5535B
vs
JANTXV1N5535B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MOTOROLA INC
Package Description
GLASS PACKAGE-2
O-LALF-W2
Reach Compliance Code
compliant
unknown
Additional Feature
LOW NOISE
LOW NOISE, HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-7
DO-7
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
1 mA
1 mA
Base Number Matches
9
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.01 µA
Compare 1N5535B with alternatives
Compare JANTXV1N5535B with alternatives