1N5534DUR-1
vs
JANTXV1N5534DUR-1TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
MICROSEMI CORP
Package Description
DO-213AA, 2 PIN
HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
TR, 7 INCH; 2000
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Technology
ZENER
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
1%
Working Test Current
1 mA
1 mA
Base Number Matches
6
1
Rohs Code
No
Part Package Code
DO-213AA
Pin Count
2
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare JANTXV1N5534DUR-1TR with alternatives