1N5532C vs JAN1N5532C-1TR feature comparison

1N5532C Fenwal Controls

Buy Now Datasheet

JAN1N5532C-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INVENSYS SENSOR SYSTEMS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 1 mA 1 mA
Base Number Matches 21 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER

Compare JAN1N5532C-1TR with alternatives