1N5528A
vs
JAN1N5528B-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
AEROFLEX/METELICS INC
Part Package Code
DO-7
DO-35
Package Description
O-LALF-W2
HERMETIC SEALED PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW NOISE
METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-7
DO-35
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
5.084 mV/°C
Voltage Tol-Max
10%
5%
Working Test Current
1 mA
0.001 mA
Base Number Matches
2
1
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/437
Compare 1N5528A with alternatives
Compare JAN1N5528B-1 with alternatives