1N5528A vs 1N5528B-1 feature comparison

1N5528A Aeroflex Inc

Buy Now Datasheet

1N5528B-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KNOX SEMICONDUCTORS INC AEROFLEX/METELICS INC
Part Package Code DO-7 DO-35
Package Description O-LALF-W2 DO-35, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code DO-7 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 0.5 µA
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 5.084 mV/°C
Voltage Tol-Max 10% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 2 4

Compare 1N5528A with alternatives

Compare 1N5528B-1 with alternatives