1N5526A vs JANTXV1N5526BUR-1 feature comparison

1N5526A Eastron Corp

Buy Now Datasheet

JANTXV1N5526BUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EASTRON CORP AEROFLEX/METELICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-7 DO-213AA
JESD-30 Code O-XALF-W2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 10% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 23 8
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500/437E
Technology ZENER

Compare JANTXV1N5526BUR-1 with alternatives