1N5522C
vs
1N5522C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Part Package Code |
DO-35
|
|
Package Description |
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
|
Pin Count |
1
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW LEAKAGE CURRENT, LOW VOLTAGE AVALANCHE, LOW ZENER IMPEDANCE, LOW ZENER NOISE
|
LOW NOISE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
22 Ω
|
|
JEDEC-95 Code |
DO-204AH
|
DO-7
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.48 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
4.7 V
|
4.7 V
|
Reverse Current-Max |
2 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
10 mA
|
10 mA
|
Base Number Matches |
40
|
11
|
Date Of Intro |
|
1994-06-01
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N5522C with alternatives
Compare 1N5522C with alternatives