1N5522B vs T-LVA347A feature comparison

1N5522B Motorola Semiconductor Products

Buy Now Datasheet

T-LVA347A STMicroelectronics

Buy Now Datasheet
No No
Obsolete Obsolete
MOTOROLA INC STMICROELECTRONICS
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW NOISE, HIGH RELIABILITY LOW NOISE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
22 Ω 10 Ω
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
e0 e0
1 1
2 2
200 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.4 W 0.5 W
Not Qualified Not Qualified
4.7 V 4.7 V
2 µA 2 µA
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
5% 5%
10 mA 10 mA
23 1
O-LALF-W2

Compare 1N5522B with alternatives

Compare T-LVA347A with alternatives