1N5519D-1
vs
JANHCA1N5519D
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COMPENSATED DEVICES INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
DIE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
METALLURGICALLY BONDED
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-LALF-W2
|
S-XXUC-N2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
LONG FORM
|
UNCASED CHIP
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
AXIAL
|
UNSPECIFIED
|
Voltage Tol-Max |
1%
|
1%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
7
|
4
|
Reference Standard |
|
MIL-19500/437E
|
|
|
|
Compare JANHCA1N5519D with alternatives