1N5519B-1
vs
DL5227B-G
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description |
DO-35, 2 PIN
|
O-LELF-R2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-XALF-W2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WRAP AROUND
|
Terminal Position |
AXIAL
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|