1N5518B vs JAN1N5518B-1TR feature comparison

1N5518B Freescale Semiconductor

Buy Now Datasheet

JAN1N5518B-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 26 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.4 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 24 1
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare JAN1N5518B-1TR with alternatives