1N5461B vs 1N5461B feature comparison

1N5461B Spectrum Control

Buy Now Datasheet

1N5461B Lockheed Martin Microwave

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP LOCKHEED MARTIN MICROWAVE
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH Q HIGH RELIABILITY
Breakdown Voltage-Min 30 V 30 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 5% 5%
Diode Capacitance Ratio-Min 2.7 2.7
Diode Capacitance-Nom 6.8 pF 6.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 600 600
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2e-8 µA 0.02 µA
Reverse Test Voltage 25 V 25 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 3
JEDEC-95 Code DO-7

Compare 1N5461B with alternatives

Compare 1N5461B with alternatives