1N5418BKLEADFREE
vs
1N5418
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
GENERAL SEMICONDUCTOR INC
Package Description
E-PALF-W2
GLASS, G4, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
FAST SOFT RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
E-PALF-W2
O-LALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.15 µs
0.1 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Pin Count
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 1N5418BKLEADFREE with alternatives
Compare 1N5418 with alternatives