1N5418 vs 1N5418S feature comparison

1N5418 International Semiconductor Inc

Buy Now Datasheet

1N5418S Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.5 V
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 200 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description O-XALF-W2
Application FAST RECOVERY
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 1 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N5418 with alternatives

Compare 1N5418S with alternatives