1N5408_R2_10001 vs 1N5408-T feature comparison

1N5408_R2_10001 PanJit Semiconductor

Buy Now Datasheet

1N5408-T Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC RECTRON LTD
ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.2 V
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
200 A 200 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
1000 V 1000 V
5 µA
NO NO
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
1 3
Yes
DO-201AD
2
Rectron
HIGH CURRENT CAPABILITY
e3
Not Qualified
MATTE TIN

Compare 1N5408_R2_10001 with alternatives

Compare 1N5408-T with alternatives