1N5408G
vs
FM307B-HF-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SINO-AMERICAN SILICON PRODUCTS INC
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
YES
Base Number Matches
1
2
Rohs Code
Yes
Package Description
SMB, 2 PIN
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
1 µA
Reverse Test Voltage
1000 V
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N5408G with alternatives
Compare FM307B-HF-W with alternatives