1N5408
vs
CPD06-1N5408
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CODI SEMICONDUCTOR INC
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
108
1
Package Description
DIE-1
HTS Code
8541.10.00.40
Date Of Intro
2017-02-02
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
S-XUUC-N1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Reverse Current-Max
5 µA
Terminal Form
NO LEAD
Terminal Position
UPPER
Compare 1N5408 with alternatives
Compare CPD06-1N5408 with alternatives