1N5408/G vs FM307V-W feature comparison

1N5408/G RFE International Inc

Buy Now Datasheet

FM307V-W Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO YES
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-C2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5408/G with alternatives

Compare FM307V-W with alternatives