1N5408+ vs UF5406 feature comparison

1N5408+ SPC Multicomp

Buy Now Datasheet

UF5406 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.7 V
JEDEC-95 Code DO-201AD DO-27
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 6.25 W
Rep Pk Reverse Voltage-Max 1000 V 600 V
Reverse Current-Max 5 µA 10 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 34
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 600 V
Reverse Recovery Time-Max 0.07 µs
Reverse Test Voltage 600 V

Compare 1N5408+ with alternatives

Compare UF5406 with alternatives