1N5407GHX0
vs
1N5407G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
UNIOHM CORP
Package Description
O-PALF-W2
PLASTIC PACKAGE-2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Total Weight
1200
Category CO2 Kg
8.8
8.8
CO2
10560
Compliance Temperature Grade
Military: -55C to +150C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V2.03a
Qualifications
AEC-Q101
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
HIGH RELIABILITY
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JEDEC-95 Code
DO-201AD
DO-27
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
38
Pbfree Code
Yes
Part Package Code
DO-27
Pin Count
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N5407GHX0 with alternatives
Compare 1N5407G with alternatives