1N5407-BC01-TP vs 1N5407-T feature comparison

1N5407-BC01-TP Micro Commercial Components

Buy Now Datasheet

1N5407-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
Part Package Code DO-201AD
Package Description DO-201AD, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALURGICALLY BONDED, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Breakdown Voltage-Min 800 V
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 240
Reverse Current-Max 5 µA
Reverse Test Voltage 800 V
Time@Peak Reflow Temperature-Max (s) 30

Compare 1N5407-BC01-TP with alternatives

Compare 1N5407-T with alternatives